
Thyristor SCR 600V 240A 3-Pin TO-48
Vishay 10RIA60 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10RIA60 to view detailed technical specifications.
No datasheet is available for this part.
