
The Vishay 10TQ045STRLPBF is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 2mA. The diode is lead free and RoHS compliant, packaged in a Tape and Reel format. It can handle a maximum surge current of 1.05kA and a peak non-repetitive surge current of 1.05kA. The diode's average rectified current and forward current are both 10A.
Vishay 10TQ045STRLPBF technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.05kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.05kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
