
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, DPAK-3
Vishay 10WQ045FNTR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 400A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.