
Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK T/R
Vishay 10WQ045FNTRPBF technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 400A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
