Bridge Rectifier Diode, 3 Phase, 150A, 1600V V(RRM), Silicon, INT-A-PAK-6
Checking distributor stock and pricing after the page loads.
| Current Rating | 110A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 110A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | No |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |