
Vishay 110RKI80 technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 172A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 110RKI80 to view detailed technical specifications.
No datasheet is available for this part.