
The 111CNQ045APBF is a general purpose diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 1.5mA. The diode is designed for chassis mount applications and is available in bulk packaging with 200 units per package. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay 111CNQ045APBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 111CNQ045APBF technical specifications.
| Average Rectified Current | 55A |
| Forward Current | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 4kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 111CNQ045APBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
