Thyristor PCT 400V 2.18KA 4-Pin TO-94
Checking distributor stock and pricing after the page loads.
Vishay 111RKI40 technical specifications.
| Package/Case | TO-94 |
| Hold Current | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Stud |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.