Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 111RKI80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 111RKI80 technical specifications.
| Package/Case | TO-94 |
| Hold Current | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 111RKI80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.