Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 11A21B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 25.4mm |
| Number of Turns | 11 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| Series | 11 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 11A21B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
