
The 121NQ045R is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum surge current of 16kA. The diode is rated for 120A and has a maximum reverse leakage current of 10mA. It is available in a D package and is not RoHS compliant.
Vishay 121NQ045R technical specifications.
| Average Rectified Current | 120A |
| Package/Case | D |
| Current Rating | 120A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 16kA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.