
Cap Ceramic Single Suppression X1/Y4 0.001uF 400VAC/125VAC Y5V 20% (8.4 X 5mm) Radial 6.4mm Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5V |
| Lead Diameter | 0.81mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
