
Cap Ceramic Single Suppression X1/Y4 0.0022uF 400VAC/125VAC Y5V 20% (8.4 X 4.6mm) Radial 6.4mm Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 0uV |
| RoHS | Not Compliant |
