
Radial leaded ceramic capacitor with 4.7nF capacitance and 20% tolerance. Features Y5V dielectric material, 400V DC rated voltage, and 125V AC rated voltage. Designed for through-hole PCB mounting with a 6.4mm lead pitch. Operating temperature range from -30°C to 125°C. RoHS compliant with a dissipation factor of 2%.
Vishay 125LD47-R technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.7mm |
| Diameter | 10.2mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2% |
| Height | 4.7mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LD47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
