
Radial leaded ceramic capacitor with 10nF capacitance and Y5V dielectric. Features a 20% tolerance and 400V DC rated voltage, suitable for through-hole mounting on PCBs. Operating temperature range from -30°C to 125°C. RoHS compliant with a 2% dissipation factor.
Sign in to ask questions about the Vishay 125LS10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 125LS10-R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Diameter | 14.3mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2% |
| Height | 5mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y4 |
| RoHS Compliant | Yes |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
