The 125LS10-R E3 is a ceramic disc capacitor with a capacitance of 0.01uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The capacitor is rated for 400VAC and has a suppression class of X1/Y4. It is available in a through-hole package with a radial termination style.
Checking distributor stock and pricing after the page loads.
Vishay 125LS10-R E3 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VAC|125VAC |
| Tolerance | 20% |
| AC Rated Voltage | 400VAC |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.2 X 4.8mm |
| Terminal Pitch | 9.5mm |
| Suppression Class | X1/Y4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.