AC Line Rated Ceramic Disc Capacitors Class X1, 400 VAC/Class Y4, 125 VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 125LS10GJ-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Copper |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.374inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 125L |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS10GJ-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.