
Cap Ceramic Single Suppression X1/Y4 0.018uF 400VAC/125VAC Y5V 20% (20.1 X 5.3mm) Radial 9.5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 125LS18-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.917inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS18-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
