
Radial leaded ceramic capacitor with 20nF capacitance and 20% tolerance. Features Y5V dielectric, 400V voltage rating, and operates from -30°C to 125°C. Through-hole mount design with a 9.5mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 125LS20-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 125LS20-R technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.1mm |
| Diameter | 15.7mm |
| Dielectric | Y5V |
| Dissipation Factor | 2% |
| Height | 6.4mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 0V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS20-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
