
Radial leaded ceramic capacitor with 30nF capacitance and 20% tolerance. Features Y5V dielectric, 250V DC and 125V AC voltage ratings, and a wide operating temperature range from -30°C to 125°C. Through-hole mounting with a 9.5mm lead pitch and 0.64mm lead diameter. RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 125LS30-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 125LS30-R technical specifications.
| Capacitance | 30nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Dielectric | Y5V |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS30-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
