
Radial leaded ceramic capacitor with 50nF capacitance and 20% tolerance. Features Y5V dielectric, 400V voltage rating, and a maximum operating temperature of 125°C. Designed for through-hole mounting on PCBs with a 9.5mm lead pitch. RoHS compliant with a dissipation factor of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 125LS50-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 125LS50-R technical specifications.
| Capacitance | 50nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.1mm |
| Diameter | 23.5mm |
| Dielectric | Y5V |
| Dissipation Factor | 2% |
| Height | 7mm |
| Height - Seated (Max) | 1.051inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 28.8mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS50-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
