
The 12CTQ045STRR is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 45V and a maximum reverse leakage current of 800uA. The device is packaged in a TO-263-3 case and is designed for surface mount applications. It is not RoHS compliant.
Vishay 12CTQ045STRR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12CTQ045STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
