
The 12CWQ03FNTR is a surface mount general purpose rectifier from Vishay, featuring a TO-252-3 package and a maximum operating temperature of 150°C. It can handle an average rectified current of 6A and a maximum reverse voltage of 30V. The device is lead free and has a maximum reverse leakage current of 3mA. It is available in a tape and reel packaging with 2000 units per package.
Vishay 12CWQ03FNTR technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.