
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, DPAK-3
Vishay 12CWQ03FNTRRPBF technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Surge Current | 320A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
