
6A, 60V Schottky rectifier diode for general-purpose rectification. Features a 6A average rectified current rating and a 60V maximum reverse voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 3mA. Packaged in a TO-252-3 (D-PAK) surface-mount case, this silicon diode offers a 320A maximum surge current capability and 360pF capacitance.
Vishay 12CWQ06FN technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 360pF |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.
