
The 12CWQ10FN is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 1mA. The diode is packaged in a TO-252-3 surface mount package and is available in quantities of 75 in rail/Tube packaging. The 12CWQ10FN is not RoHS compliant due to the presence of lead.
Vishay 12CWQ10FN technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 183pF |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.
