
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3
Vishay 12CWQ10FNPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DPAK |
| Current | 12A |
| Current Rating | 6A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
