
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
Vishay 12CWQ10FNTRL technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 183pF |
| Package/Case | TO-252-3 |
| Current Rating | 12A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.
