
The 12CWQ10FNTRRPBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse leakage current of 1mA. The diode is rated for an average rectified current of 12A and a maximum surge current of 330A. It is packaged in a RoHS compliant, DPAK-3 package and is lead free.
Vishay 12CWQ10FNTRRPBF technical specifications.
| Average Rectified Current | 12A |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 330A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.