
The 12TQ045 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 45V and a maximum reverse leakage current of 1.75mA. The diode is packaged in a TO-220AC package and is available in a quantity of 50 per rail/Tube packaging. The 12TQ045 is not RoHS compliant.
Sign in to ask questions about the Vishay 12TQ045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 12TQ045 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 990A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12TQ045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
