
The 12TQ045PBF is a 15A 45V Schottky diode available in a TO-220AC package with a through hole mount. Operating temperature range is -55°C to 150°C. This device is lead free and RoHS compliant.
Sign in to ask questions about the Vishay 12TQ045PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 12TQ045PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Current Rating | 15A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 990A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12TQ045PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
