
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
Vishay 12TQ045SPBF technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.75mA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 990A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
