The Vishay 13008-023KESZ is a surface mount tantalum capacitor with a capacitance of 1mF and a tolerance of 10%. It has a voltage rating of 10V and is constructed with a flat design. The capacitor is packaged in a 3024 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is rated for COTS applications.
Sign in to ask questions about the Vishay 13008-023KESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 13008-023KESZ technical specifications.
| Capacitance | 1mF |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 13008 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-023KESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.