Cap Tant Solid 220uF 16V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.06 Ohm 125°C T/R
Vishay 13008-030KESC technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 13008 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.