Sign in to ask questions about the Vishay 13008-030KESZ/HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 13008-030KESZ/HR technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 13008 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-030KESZ/HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.