The 13008-042MESA is a 330uF tantalum capacitor with a voltage rating of 20V. It has a package type of 2917 flat and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a packaging quantity of 200 pieces per reel.
Vishay 13008-042MESA technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 6.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.173inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.