Cap Tant Solid 68uF 25V R CASE 10% (7.6 X 6 X 3.6mm) Pad SMD 0.1 Ohm 125°C T/R
Vishay 13008-050-KESB technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 17uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.