The 100uF 25VDC 10% Surface Mount Tantalum Capacitor from Vishay features a capacitance of 100uF with a tolerance of 10% and a DC rated voltage of 25VDC. It has an ESR of 0.1 and a leakage current of 25. The capacitor is constructed with a flat construction and has an ultra low ESR type. It is designed for surface mount applications with a pad termination style and a mounting type of surface mount. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 13008-051-KESB technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 25uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.