Cap Tant Solid 100uF 25V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD 0.1 Ohm 125°C T/R
Vishay 13008-051-KESB/HR technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 25uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.