This 150uF tantalum capacitor has a rated voltage of 25VDC and a tolerance of 10%. It features ultra low ESR and a negative capacitance tolerance of -10%. The capacitor is constructed with a flat construction and has a termination style of pad. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay 13008-052-KESB technical specifications.
| Capacitance | 150uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 37.5uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.