The 13008-053-KESB is a 220uF tantalum capacitor with a rated voltage of 25VDC and a tolerance of 10%. It features ultra low ESR and a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Vishay 13008-053-KESB technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 55uA |
| Case Code | M |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.