This 220uF tantalum capacitor has a 10% tolerance and is constructed with a metal case in an axial configuration. It measures 7.14mm in diameter and 16.28mm in length. The capacitor's equivalent series resistance is 900 milliohms. Operating temperatures range from -55°C to 125°C. The component is packaged in bulk and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Vishay 13017-10KU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 13017-10KU technical specifications.
| Capacitance | 220uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13017-10KU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.