Sign in to ask questions about the Vishay 13017-13MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 13017-13MU technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 2R |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13017-13MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.