
The 130MT120KPBF is a 1.2kV 160A bridge rectifier from Vishay, suitable for high-current applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is mounted using screws and is compliant with RoHS regulations. The rectifier is designed to handle high surge currents, with a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 10mA.
Checking distributor stock and pricing after the page loads.
| Forward Current | 160A |
| Max Forward Surge Current (Ifsm) | 1.18kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10mA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1.18kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |