Vishay 130MT80KPBF technical specifications.
| Forward Current | 160A |
| Max Forward Surge Current (Ifsm) | 1.18kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10mA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1.18kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 130MT80KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.