The 1312-28J is a through-hole fixed inductor with a wirewound iron core. It has an inductance of 2400uH with a tolerance of 5% and a minimum quality factor of 70. The inductor's maximum DC current is 0.064A and its maximum DC resistance is 31. The product has a self-resonant frequency of at least 1.9MHz and is designed for operation up to 105C.
Vishay 1312-28J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 2400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.064A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1.9MHz |
| Lead Style | Axial |
| Product Length | 14.47mm |
| Product Diameter | 8.12mm |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 1312-28J to view detailed technical specifications.
No datasheet is available for this part.