Cap Film 0.022uF 1000V PET 5% (10.16 X 34.93mm) 125°C
Vishay 131P223X51K0T04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Length | 34.93 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.