
VISHAY 132B20502 Rotary Potentiometer, Wirewound, 132B Series, 5 kohm, Linear, 1 Turns, 2.75 W, Panel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 132B20502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 2.75W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| Series | 132 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| DC Rated Voltage | 117V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 132B20502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
