Axial tantalum capacitor with 10µF capacitance and 10% tolerance. Features a 125V voltage rating and 5.5Ω ESR. Designed for through-hole mounting with axial terminations. Operating temperature range from -55°C to 200°C. Metal case with a diameter of 4.78mm and length of 11.51mm.
Vishay 134D106X9125C6 technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 5.5R |
| Lead Free | Contains Lead |
| Length | 11.51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI TMP®, 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| Weight | 0.091712oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 134D106X9125C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.