
Axial leaded tantalum capacitor with 100 µF capacitance and 125V DC rated voltage. Features a ±10% tolerance, 1.8Ω ESR, and operates across a wide temperature range from -55°C to 200°C. This through-hole component is housed in a metal case with a 19.46mm length.
Vishay 134D107X9125T6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 1.8R |
| Length | 19.46mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI TMP®, 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 134D107X9125T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
